MSP430A018IPN

Texas Instruments
595-MSP430A018IPN
MSP430A018IPN

Mfr.:

Description:
16-bit Microcontrollers - MCU Mixed Signal MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 357   Multiples: 119
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp161.812 Rp57.766.884
Rp151.355 Rp90.056.225
Rp145.484 Rp155.813.364
2.618 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MSP430
60 kB
2 kB
LQFP-80
8 MHz
48 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430
Tray
Brand: Texas Instruments
Interface Type: USART
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 119
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Unit Weight: 465,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More