MSP432E411YTZAD

Texas Instruments
595-MSP432E411YTZAD
MSP432E411YTZAD

Mfr.:

Description:
ARM Microcontrollers - MCU SimpleLink™ 32 -bit Arm Cortex-M4F A 595-MSP432E411YTZADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp438.286 Rp438.286
Rp353.527 Rp3.535.270
Rp332.430 Rp8.310.750
Rp332.246 Rp33.224.600
Rp313.717 Rp57.723.928
1.104 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp482.683
Min:
1

Similar Product

Texas Instruments MSP432E411YTZADR
Texas Instruments
ARM Microcontrollers - MCU SimpleLink™ 32 -bit Arm Cortex-M4F A 595-MSP432E411YTZAD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSP432E411Y
SMD/SMT
NFBGA-212
ARM Cortex M4F
1 MB
32 bit
12 bit
120 MHz
140 I/O
256 kB
2.97 V
3.63 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2.97 V to 3.63 V
Brand: Texas Instruments
Data RAM Type: SRAM
Data ROM Size: 6 kB
Data ROM Type: EEPROM
Interface Type: CAN, Ethernet, I2C, QSSI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 8 Timer
Processor Series: MSP432
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 184
Subcategory: Microcontrollers - MCU
Tradename: SimpleLink
Watchdog Timers: Watchdog Timer
Unit Weight: 164 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP432E401Y / MSP432E411Y SimpleLink™ Ethernet MCU

Texas Instruments MSP432E401Y/MSP432E411Y SimpleLink™ Ethernet Microcontrollers are ideal for cost-effective applications and provide top performance as well as advanced integration. The MSP432E401Y/MSP432E411Y MCUs enable a new class of highly connected designs with the ability to allow critical real-time control between performance and power, due to a variety of rich communication features.