MSPM0G1107TPMR

Texas Instruments
595-MSPM0G1107TPMR
MSPM0G1107TPMR

Mfr.:

Description:
ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.864

Stock:
2.864 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.865,00 Rp45.865,00
Rp34.123,56 Rp341.235,60
Rp31.188,20 Rp779.705,00
Rp27.885,92 Rp2.788.592,00
Rp26.418,24 Rp6.604.560,00
Rp25.500,94 Rp12.750.470,00
Rp25.134,02 Rp25.134.020,00
Rp24.216,72 Rp48.433.440,00
Rp23.115,96 Rp115.579.800,00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSPM0G1107
SMD/SMT
LQFP-64
ARM Cortex M0+
128 kB
32 bit
12 bit
80 MHz
60 I/O
32 kB
1.62 V
3.6 V
- 40 C
+ 105 C
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 17 Channel
Number of Timers/Counters: 6 x 16 bit, 1 x 32 bit
Operating Supply Voltage: 1.62 V to 3.6 V
Product: Mixed Signal Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MSPM0G110x Mixed-Signal Microcontrollers

Texas Instruments MSPM0G110x Mixed-Signal Microcontrollers feature up to 128KB of flash memory with built-in error correction code (ECC) and up to 32KB of ECC-protected SRAM with hardware parity. The MSPM0G110x is part of the MSP highly integrated, ultra-low-power 32-bit MCU family based on the enhanced Arm® Cortex®-M0+ 32-bit core platform, which operates at up to 80MHz frequency. This cost-effective MCU provides high-performance analog peripheral integration, supports an extended temperature range of -40°C to +105°C, and operates with a 1.62V to 3.6V supply voltage range.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.