O919A152TRGZRQ1

Texas Instruments
595-O919A152TRGZRQ1
O919A152TRGZRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 3.15V to 5.25V 4 buck & A A 595-O919A152TRGZTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp139.063 Rp347.657.500

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65919
Automotive
SMD/SMT
VQFN-48
- 40 C
+ 105 C
AEC-Q100
Reel
Application: TDA3x , DRA71x, DRA79x
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65919-Q1 Power Management IC (PMIC)

Texas Instruments TPS65919-Q1 Power Management IC (PMIC) integrates four configurable step-down converters with up to 3.5A of output current to power the processor core, memory, I/O, and preregulation of LDOs. The device is AEC-Q100 qualified. The step-down converters are synchronized to an internal 2.2MHz clock to improve the EMC performance of the TPS65919-Q1. The GPIO_3 pin allows the step-down converters to synchronize to an external clock, allowing multiple devices to synchronize to the same clock, which improves system-level EMC performance. The Texas Instruments TPS65919-Q1 also contains four LDOs to power low-current or low-noise domains.