OMAPL138EZCEA3R

Texas Instruments
595-OMAPL138EZCEA3R
OMAPL138EZCEA3R

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Freon 2.3 A 595-OMAP L138EZCEA3 A 595-OM A 595-OMAPL138EZCEA3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp535.703 Rp535.703.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM926EJ-S, C674x
2 Core
375 MHz, 375 MHz
PBGA-361
8 kB
16 kB, 32 kB
16 kB, 32 kB
1.2 V
OMAP-L138
SMD/SMT
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Data Bus Width: 16 bit, 32 bit
Data ROM Size: 64 kB
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: I2C, Parallel, SPI, USB
MFLOPS: 2746 MFLOPS
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: OMAP
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1000
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.14 V
Watchdog Timers: Watchdog Timer
Unit Weight: 789,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.