OPA1632DGNRG4

595-OPA1632DGNRG4
OPA1632DGNRG4

Mfr.:

Description:
Audio Amplifiers Fully DiffI/O Audio Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.000022 %
MSOP-PowerPad-8
5 V
32 V
- 40 C
+ 85 C
SMD/SMT
OPA1632
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 78 dB
GBP - Gain Bandwidth Product: 180 MHz
Ib - Input Bias Current: 6 uA
Number of Channels: 1 Channel
Operating Supply Current: 14 mA
Output Current: 85 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 50 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single or Dual
Type: Differential
Vos - Input Offset Voltage: 3 mV
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.