OPA1644AID

Texas Instruments
595-OPA1644AID
OPA1644AID

Mfr.:

Description:
Audio Amplifiers SoundPLUS Hi-Perf JF ET-In Audio OpAmps A 595-OPA1644AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.895

Stock:
5.895 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp114.479 Rp114.479
Rp87.694 Rp876.940
Rp79.071 Rp3.953.550
Rp73.567 Rp7.356.700
Rp70.082 Rp17.520.500
Rp68.064 Rp34.032.000
Rp67.146 Rp67.146.000
Rp66.229 Rp165.572.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp112.094
Min:
1

Similar Product

Texas Instruments OPA1644AIDR
Texas Instruments
Audio Amplifiers SoundPLUS Hi-Perf JF ET-In Audio OpAmps A 595-OPA1644AID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.00005 %
SOIC-14
2.25 V
18 V
- 40 C
+ 85 C
SMD/SMT
OPA1644
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 11 MHz
Ib - Input Bias Current: 20 pA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 1.8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 50
Subcategory: Audio ICs
Type: Rail-to-Rail
Vos - Input Offset Voltage: 3.5 mV
Unit Weight: 338 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA164x/OPA164x-Q1 SoundPlus™ Audio Op Amps

Texas Instruments OPA164x/OPA164x-Q1 SoundPlus™ JFET-input, ultra-low distortion, low-noise op amps are fully specified for audio applications. OPA164x/OPA164x-Q1 op amps offer superior sound quality and rail-to-rail output swing that allows for increased headroom, making these devices ideal for any audio circuit. The  OPA164x/OPA164x-Q1 op amps operate over a very wide supply voltage range of ±2.25V to ±18V. The OPA164x/OPA164x-Q1 are utility-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These op amps are ideal for professional audio equipment, analog and digital mixing consoles, broadcast studio equipment, high-end A/V receivers, and high-end Blu-Ray™ players. The Texas Instruments OPA164x-Q1 devices are AEC-Q100 qualified for automotive applications.

Texas Instruments OPA1644 Soundplus™ JFET-Input Audio Op Amps

The Texas Instruments OPA1644 Soundplus™ high-performance, JFET-input operational amplifiers feature superior sound quality and are fully specified for audio applications. TI OPA1644 op amps feature rail-to-rail output swing that allows for increased headroom, making these devices ideal for any audio circuit. The TI OPA1644 operates over a very wide supply voltage range of ±2.25V to ±18V. These TI op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions.