OPA1654AIPWR

Texas Instruments
595-OPA1654AIPWR
OPA1654AIPWR

Mfr.:

Description:
Audio Amplifiers Low Noise & Dist FET Inp Aud Op Amp A 59 A 595-OPA1654AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 868

Stock:
868 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp60.175 Rp60.175
Rp45.131 Rp451.310
Rp41.462 Rp1.036.550
Rp37.242 Rp3.724.200
Rp35.224 Rp8.806.000
Rp34.857 Rp17.428.500
Rp33.023 Rp33.023.000
Full Reel (Order in multiples of 2000)
Rp31.922 Rp63.844.000
Rp31.188 Rp124.752.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp70.816
Min:
1

Similar Product

Texas Instruments OPA1654AIPW
Texas Instruments
Audio Amplifiers Low Noise & Dist FET Inp Aud Op Amp A 59 A 595-OPA1654AIPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.00005 %
TSSOP-14
2.25 V
18 V
- 40 C
+ 85 C
SMD/SMT
OPA1654
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 100 pA
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 2 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 10 V/us
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: Rail-to-Rail
Vos - Input Offset Voltage: 1.5 mV
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPA1652 / OPA1654 SoundPLUS™ Audio Op Amps

Texas Instruments OPA1652 (Dual) and OPA1654 (Quad) SoundPLUS™ FET-Input Operational Amplifiers (Op Amps) achieve a low 4.5nV/√Hz noise density with an ultralow distortion of 0.00005% at 1kHz. TI OPA1652 and OPA1654 op amps offer rail-to-rail output swing to within 800mV with a 2kΩ load for increased headroom and maximized dynamic range. These TI devices also have a high output drive capability of ±30mA. OPA1652 and OPA1654 op amps operate over a wide supply range of ±2.25V to ±18V or +4.5V to +36V on only 2mA of supply current per channel. Texas Instruments OPA1652 and OPA1654 op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These devices also feature completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.