OPA170AIDRLR
Images are for reference only
See Product Specifications
See Product Specifications
595-OPA170AIDRLR
OPA170AIDRLR
Mfr.:
Description:
Precision Amplifiers 36V microPower RRO G en Purp Op Amp A 59 A 595-OPA170AIDRLT
Precision Amplifiers 36V microPower RRO G en Purp Op Amp A 59 A 595-OPA170AIDRLT
Datasheet:
In Stock: 16.451
-
Stock:
-
16.451 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp36.325 | Rp36.325 | |
| Rp26.785 | Rp267.850 | |
| Rp24.400 | Rp610.000 | |
| Rp21.832 | Rp2.183.200 | |
| Rp20.548 | Rp5.137.000 | |
| Rp19.814 | Rp9.907.000 | |
| Rp19.080 | Rp19.080.000 | |
| Rp18.713 | Rp37.426.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp18.052 | Rp72.208.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp40.178
Min:
1
Similar Product
Texas Instruments
Precision Amplifiers 36V microPower RRO G en Purp Op Amp A 59 A 595-OPA170AIDRLR
Datasheet
Application Notes
Images
Models
PCN
SPICE Models
Technical Resources
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330201
- ECCN:
- EAR99
Indonesia
