OPA197ID

Texas Instruments
595-OPA197ID
OPA197ID

Mfr.:

Description:
Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 910

Stock:
910 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.976 Rp37.976
Rp28.069 Rp280.690
Rp23.299 Rp582.475
Rp22.015 Rp1.651.125
Rp21.098 Rp6.329.400
Rp20.548 Rp10.787.700
Rp19.814 Rp20.804.700
Rp19.263 Rp49.120.650
Rp18.896 Rp94.952.400

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp32.289
Min:
1

Similar Product

Texas Instruments OPA197IDR
Texas Instruments
Precision Amplifiers 36-V Precision Rail -to-Rail A 595-OPA19 A 595-OPA197ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
10 MHz
20 V/us
25 uV
5 pA
36 V
4.5 V
1 mA
65 mA
140 dB
5.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA197
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 1.5 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 1.4 us
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
THD plus Noise: 0.00008 %
Vcm - Common Mode Voltage: 4.4 V to 36.1 V
Voltage Gain dB: 134 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx197/Q1 Low Offset Voltage Operational Amp

Texas Instruments OPAx197 36V Low Offset Voltage Operational Amplifier is part of a new generation of 36V operational amplifiers. This device offers outstanding dc precision and ac performance, including rail-to-rail input/output, low offset, low offset drift and 10MHz bandwidth. This operational amplifier has features such as differential input voltage range to the supply rail, high output current, high capacitive load drive and high slew rate. This makes the OPAx197 a robust, high-performance operational amplifier for high-voltage, industrial applications. The OPAx197/Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more