OPA207IDGKT

Texas Instruments
595-OPA207IDGKT
OPA207IDGKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power (350uA) l ow noise (7.5nV/vHz) A 595-OPA207IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp48.067 Rp48.067
Rp35.591 Rp355.910
Rp32.656 Rp816.400
Rp29.170 Rp2.917.000
Full Reel (Order in multiples of 250)
Rp27.519 Rp6.879.750
Rp26.602 Rp13.301.000
Rp25.501 Rp25.501.000
Rp25.134 Rp62.835.000
Rp24.400 Rp122.000.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.793
Min:
1

Similar Product

Texas Instruments OPA207IDGKR
Texas Instruments
Operational Amplifiers - Op Amps Low power (350uA) l ow noise (7.5nV/vHz) A 595-OPA207IDGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.3 MHz
2.7 V/us
15 uV
7 nA
36 V
4.5 V
350 uA
40 mA
120 dB
7.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA207
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 180 fA
Ios - Input Offset Current: 7 nA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2.25 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: - 114 dB
Topology: Inverting, Non-Inverting
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA207 Low Power Operational Amplifiers

Texas Instruments OPA207 High-Precision, Low-Noise, Low-Power Operational Amplifiers accommodate wider output voltage swings and use half the quiescent current of industry-standard alternatives, making it twice as fast. The device is easy-to-use and free from phase inversion and overload issues. Other features present a low-bias current, high power-supply rejection, and ultra-low offset voltage. The wider output voltage range from ±2.25V to ±18V maintains high performance as the amplifiers swing to the user's specified limits. Over many load conditions, the Texas Instruments OPA207 Amplifiers produce excellent dynamic behavior and are stable in unity gain.