OPA2132P

Texas Instruments
595-OPA2132P
OPA2132P

Mfr.:

Description:
High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp372.240 Rp372.240
Rp307.296 Rp3.072.960
Rp261.064 Rp13.053.200
Rp245.286 Rp24.528.600
Rp238.865 Rp59.716.250
Rp236.847 Rp118.423.500
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2132
2 Channel
8 MHz
20 V/us
130 dB
100 dB
40 mA
50 pA
250 uV
36 V
5 V
4 mA
- 40 C
+ 125 C
Through Hole
PDIP-8
Tube
Amplifier Type: High Speed
Brand: Texas Instruments
en - Input Voltage Noise Density: 23 nV/sqrt Hz
Input Type: FET
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 528,600 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.