OPA2187IDGKT

Texas Instruments
595-OPA2187IDGKT
OPA2187IDGKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA2187IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.568

Stock:
7.568 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp72.834 Rp72.834
Rp55.221 Rp552.210
Rp51.919 Rp1.297.975
Rp47.333 Rp4.733.300
Full Reel (Order in multiples of 250)
Rp42.930 Rp10.732.500
Rp41.645 Rp20.822.500
Rp39.994 Rp39.994.000
Rp38.894 Rp97.235.000
Rp38.527 Rp192.635.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp41.279
Min:
1

Similar Product

Texas Instruments OPA2187IDGKR
Texas Instruments
Operational Amplifiers - Op Amps Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA2187IDGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
550 kHz
200 mV/us
10 uV
350 pA
36 V
4.5 V
100 uA
30 mA
140 dB
20 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2187
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
In - Input Noise Current Density: 160 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 nA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 160 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.035 %
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99