OPA2205ADGKT

Texas Instruments
595-OPA2205ADGKT
OPA2205ADGKT

Mfr.:

Description:
Precision Amplifiers Dual rail-to-rail b ipolar precision e-t OPA2205ADGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.998

Stock:
1.998 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp84.208 Rp84.208
Rp64.028 Rp640.280
Rp58.891 Rp1.472.275
Rp53.387 Rp5.338.700
Full Reel (Order in multiples of 250)
Rp50.452 Rp12.613.000
Rp47.700 Rp47.700.000
Rp45.865 Rp114.662.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
3.6 MHz
4 V/us
80 uV
1.2 nA
36 V
4.5 V
10 mA
25 mA
140 dB
7.2 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2205
Reel
Cut Tape
MouseReel
Amplifier Type: Low-Power
Brand: Texas Instruments
Development Kit: DIP-ADAPTER-EVM, DIYAMP-EVM
In - Input Noise Current Density: 110 fA
Ios - Input Offset Current: 900 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Settling Time: 2.8 us, 4.5 us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.0004 %
Vcm - Common Mode Voltage: - 1.4 V
Voltage Gain dB: 132 dB
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
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx205 Low-Power Low-Noise Precision Amplifier

Texas Instruments OPAx205 Low-Power Low-Noise Precision Amplifier is the next generation of the industry-standard OPAx277 family. The device is a precision, bipolar e-trim operational amplifier with super-beta inputs. The device uses TI’s proprietary trimming technology to achieve an impressive input offset voltage of ±2µV (typical) and an input offset voltage drift of ±0.04µV (typical).