OPA2210IDR

Texas Instruments
595-OPA2210IDR
OPA2210IDR

Mfr.:

Description:
Precision Amplifiers Ultra-low noise (2.2 -nV/vHz) super beta A 595-OPA2210ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.433

Stock:
2.433
Can Dispatch Immediately
On Order:
5.000
Expected 05/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp88.611 Rp88.611
Rp67.330 Rp673.300
Rp62.009 Rp1.550.225
Rp56.139 Rp5.613.900
Rp53.387 Rp13.346.750
Rp51.736 Rp25.868.000
Rp50.268 Rp50.268.000
Full Reel (Order in multiples of 2500)
Rp48.800 Rp122.000.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp104.205
Min:
1

Similar Product

Texas Instruments OPA2210ID
Texas Instruments
Precision Amplifiers Ultra-low noise (2.2 -nV/vHz) super beta A 595-OPA2210IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
18 MHz
6.4 V/us
35 uV
2 nA
36 V, +/- 18 V
4.5 V, +/- 2.25 V
2.2 mA
65 mA
120 dB
2.2 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2210
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 400 fA/sqrt Hz
Ios - Input Offset Current: 2 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.000025 %
Unit Weight: 92,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

OPAx210 Precision Operational Amplifier

Texas Instruments OPAx210 Precision Operational Amplifier is the next generation of OPAx209 operational amplifiers (op amps). The OPAx210 precision operational amplifier is built on TI’s precision super-ß complementary bipolar semiconductor process. This process offers ultra-low flicker noise, low offset voltage, and low offset voltage temperature drift. The OPAx210 achieves very low voltage noise density (2.2nV/√Hz) while consuming only 2.5mA (maximum) per amplifier. This device also offers a rail-to-rail output swing, which helps to maximize dynamic range.