OPA2210IDRGT

Texas Instruments
595-OPA2210IDRGT
OPA2210IDRGT

Mfr.:

Description:
Operational Amplifiers - Op Amps Ultra-low noise (2.2 -nV/vHz) super beta A 595-OPA2210IDRGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 428

Stock:
428 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp113.929 Rp113.929
Rp87.144 Rp871.440
Rp80.539 Rp2.013.475
Rp73.384 Rp7.338.400
Full Reel (Order in multiples of 250)
Rp69.898 Rp17.474.500
Rp67.697 Rp33.848.500
Rp66.963 Rp66.963.000
Rp66.046 Rp165.115.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments OPA2210IDRGR
Texas Instruments
Operational Amplifiers - Op Amps Ultra-low noise (2.2 -nV/vHz) super beta A 595-OPA2210IDRGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
18 MHz
6.4 V/us
5 uV
2 nA
36 V
4.5 V
2.2 mA
65 mA
132 dB
2.2 nV/sqrt Hz
SON-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2210
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 400 fA
Ios - Input Offset Current: 100 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Output Type: Rail to Rail
Product: Precision
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.000025 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPAx210 Precision Operational Amplifier

Texas Instruments OPAx210 Precision Operational Amplifier is the next generation of OPAx209 operational amplifiers (op amps). The OPAx210 precision operational amplifier is built on TI’s precision super-ß complementary bipolar semiconductor process. This process offers ultra-low flicker noise, low offset voltage, and low offset voltage temperature drift. The OPAx210 achieves very low voltage noise density (2.2nV/√Hz) while consuming only 2.5mA (maximum) per amplifier. This device also offers a rail-to-rail output swing, which helps to maximize dynamic range.