OPA2328DRGR

Texas Instruments
595-OPA2328DRGR
OPA2328DRGR

Mfr.:

Description:
Precision Amplifiers Dual-channel precis ion 50-uV offset vo

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.263

Stock:
3.263 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp76.136 Rp76.136
Rp57.606 Rp576.060
Rp53.020 Rp1.325.500
Rp47.883 Rp4.788.300
Full Reel (Order in multiples of 5000)
Rp47.883 Rp239.415.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
40 MHz
30 V/us
3 uV
200 fA
5.5 V
2.2 V
3.8 mA
96 dB
25 nV/sqrt Hz
SON-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA2328
Reel
Cut Tape
MouseReel
Amplifier Type: Differential
Brand: Texas Instruments
In - Input Noise Current Density: 125 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 200 fA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Settling Time: 0.5 us
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.0001 %
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx328 Operational Amplifiers

Texas Instruments OPAx328 Operational Amplifiers are single-channel and dual-channel precision, low-voltage CMOS operational amplifiers optimized for low noise and wide bandwidth. The OPAx328 features a linear input stage with zero crossover distortion that allows an excellent common mode rejection ratio (CMRR) of 120dB (typical) over the full input range. The device's input common-mode voltage range extends 100mV beyond the negative and positive supply rails.