OPA2347EA/250

Texas Instruments
595-OPA2347EA/250
OPA2347EA/250

Mfr.:

Description:
Operational Amplifiers - Op Amps SOT-23-8 Micropower Rail-to-Rail A 595-O A 595-OPA2347EA/3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.425

Stock:
4.425 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp41.829 Rp41.829
Rp31.005 Rp310.050
Rp28.253 Rp706.325
Rp25.501 Rp2.550.100
Full Reel (Order in multiples of 250)
Rp23.483 Rp5.870.750
Rp22.382 Rp11.191.000
Rp21.648 Rp21.648.000
Rp20.731 Rp51.827.500
Rp20.548 Rp102.740.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp45.498
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp33.390
Min:
1

Similar Product

Texas Instruments OPA2347EA/3K
Texas Instruments
Operational Amplifiers - Op Amps WCSP-8 Micropower Ra il-to-Rail A 595-OP A 595-OPA2347EA/250

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
350 kHz
170 mV/us
6 mV
10 pA
5.5 V
2.3 V
20 uA
17 mA
80 dB
60 nV/sqrt Hz
SOT-23-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
OPA2347
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0007 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 84.44 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.