OPA2369AIDGKTG4

Texas Instruments
595-OPA2369AIDGKTG4
OPA2369AIDGKTG4

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8V 1uA max 0-C/O R ail-to-Rail I/O ALT ALT 595-OPA2369AIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp65.679 Rp65.679
Rp48.800 Rp488.000
Rp44.764 Rp1.119.100
Rp39.994 Rp3.999.400
Full Reel (Order in multiples of 250)
Rp37.793 Rp9.448.250
Rp37.059 Rp18.529.500
Rp35.224 Rp35.224.000
Rp34.124 Rp85.310.000
Rp33.390 Rp166.950.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp49.901
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp65.679
Min:
1

Similar Product

Texas Instruments OPA2369AIDGKT
Texas Instruments
Operational Amplifiers - Op Amps 1.8V 1uA max 0-C/O R ail-to-Rail I/O A 5 A 595-OPA2369AIDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
12 kHz
5 mV/us
750 uV
50 pA
5.5 V
1.8 V
700 nA
10 mA
114 dB
290 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA2369
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 106.02 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA2369 Operational Amplifier

Low power, zero-crossover operational amplifier features a unique single-input-stage architecture.

OPA3832 Fixed-Gain Operational Amplifier

Texas Instruments Triple, low-power, high-speed, fixed-gain amplifier designed to operate on a single +3V to +11V power supply.