OPA2375IDGKR

Texas Instruments
595-OPA2375IDGKR
OPA2375IDGKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (4.6-nV/v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.533

Stock:
29.533 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp28.069 Rp28.069
Rp20.548 Rp205.480
Rp18.713 Rp467.825
Rp16.530 Rp1.653.000
Rp15.539 Rp3.884.750
Rp14.934 Rp7.467.000
Rp14.457 Rp14.457.000
Full Reel (Order in multiples of 2500)
Rp12.475 Rp31.187.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
VSSOP-8
SMD/SMT
- 40 C
+ 125 C
OPA2375
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

OPAx375 Precision Operational Amplifier (Op Amp)

Texas Instruments OPAx375 Precision Operational Amplifier (Op Amp) is a general-purpose CMOS op amp with a low noise of 3.7nV/√Hz, a low offset of 500µV (maximum), and a wide bandwidth of 10MHz. The low noise and wide bandwidth make this device attractive for various precision applications that require a good balance between cost and performance. The input bias current supports applications with high source impedance. The robust design of the Texas Instruments OPAx375 provides ease of use to the circuit designer due to the unity-gain stability, integrated RFI/EMI rejection filter, no phase reversal in overdrive conditions, and high electrostatic discharge (ESD) protection. The resistive open-loop output impedance allows easy stabilization with much higher capacitive loads.