OPA2377AIDGKT

Texas Instruments
595-OPA2377AIDGKT
OPA2377AIDGKT

Mfr.:

Description:
Precision Amplifiers Low-Cost Low Noise 5 MHz CMOS Op Amp A 5 A 595-OPA2377AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.607

Stock:
1.607 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp39.627 Rp39.627
Rp29.354 Rp293.540
Rp26.785 Rp669.625
Rp24.033 Rp2.403.300
Full Reel (Order in multiples of 250)
Rp22.382 Rp5.595.500
Rp21.281 Rp10.640.500
Rp20.914 Rp20.914.000
Rp20.181 Rp50.452.500
Rp19.814 Rp99.070.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp34.674
Min:
1

Similar Product

Texas Instruments OPA2377AIDGKR
Texas Instruments
Precision Amplifiers Low-Cost Low Noise 5 MHz CMOS Op Amp A 5 A 595-OPA2377AIDGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
5.5 MHz
2 V/us
250 uV
200 fA
5.5 V
2.2 V
760 uA
50 mA
90 dB
7.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2377
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx377/OPAx377-Q1 CMOS Operational Amplfiers

Texas Instruments OPAx377/OPAx377-Q1 CMOS Operational Amplifiers are single-, dual, and quad-channel wide-bandwidth CMOS amplifiers that provide very low noise, low input bias current, and low offset voltage while operating on a low quiescent current of 0.76mA. TI OPAx377/OPAx377-Q1 op amps are optimized for low-voltage, single-supply applications.