OPA2379AIDCNR

Texas Instruments
595-OPA2379AIDCNR
OPA2379AIDCNR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 1.8V 2.9uA RR I /O Op Amp A 595-OPA A 595-OPA2379AIDCNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.393
Expected 18/09/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp51.552 Rp51.552
Rp38.527 Rp385.270
Rp35.408 Rp885.200
Rp31.739 Rp3.173.900
Rp29.904 Rp7.476.000
Rp29.354 Rp14.677.000
Rp28.620 Rp28.620.000
Full Reel (Order in multiples of 3000)
Rp26.785 Rp80.355.000
Rp26.418 Rp158.508.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp60.358
Min:
1

Similar Product

Texas Instruments OPA2379AIDCNT
Texas Instruments
Operational Amplifiers - Op Amps Dual 1.8V 2.9uA RR I /O Op Amp A 595-OPA A 595-OPA2379AIDCNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
90 kHz
30 mV/us
1.5 mV
50 pA
5.5 V
1.8 V
2.9 uA
5 mA
100 dB
80 nV/sqrt Hz
SOT-23-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2379
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 113.98 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.