OPA2613IDR

Texas Instruments
595-OPA2613IDR
OPA2613IDR

Mfr.:

Description:
High Speed Operational Amplifiers Dual Wideband Hi-Out put Current A 595-O A 595-OPA2613ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp86.593 Rp216.482.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp178.690
Min:
1

Similar Product

Texas Instruments OPA2613ID
Texas Instruments
High Speed Operational Amplifiers Dual Wideband Hi-Out put Current A 595-O A 595-OPA2613IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2613
2 Channel
118 MHz
60 V/us
95 dB
88 dB to 100 dB
12 uA
1 mV
12 V, +/- 6 V
5 V, +/- 2.5 V
6 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 1.9 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.