OPA2673IRGVT

Texas Instruments
595-OPA2673IRGVT
OPA2673IRGVT

Mfr.:

Description:
High Speed Operational Amplifiers Dual WB Hi Out Crnt Op Amp A 595-OPA2673 A 595-OPA2673IRGVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2673
2 Channel
600 MHz
3.5 kV/us
700 mA
48 uA
2 mV
13 V
5.75 V
16.5 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.4 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 49 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 24,100 mg
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
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp71.733 Rp71.733
Rp53.570 Rp535.700
Rp48.984 Rp1.224.600
Rp46.415 Rp4.641.500
Full Reel (Order in multiples of 250)
Rp39.260 Rp9.815.000
Rp38.343 Rp38.343.000
Rp37.242 Rp93.105.000
Rp36.509 Rp182.545.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp58.524
Min:
1

Similar Product

Texas Instruments OPA2673IRGVR
Texas Instruments
High Speed Operational Amplifiers Dual WB Hi Out Crnt Op Amp A 595-OPA2673 A 595-OPA2673IRGVT