OPA2683IDCNT

Texas Instruments
595-OPA2683IDCNT
OPA2683IDCNT

Mfr.:

Description:
High Speed Operational Amplifiers Very Low Power Dual Current Feedback A 5 A 595-OPA2683IDCNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.467

Stock:
1.467 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp145.117 Rp145.117
Rp112.278 Rp1.122.780
Rp104.022 Rp2.600.550
Rp95.032 Rp9.503.200
Full Reel (Order in multiples of 250)
Rp89.162 Rp22.290.500
Rp86.593 Rp43.296.500
Rp84.392 Rp84.392.000
Rp82.190 Rp205.475.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2683
2 Channel
150 MHz
540 V/us
60 dB
110 mA
10 uA
1.5 mV
12 V
5 V
1.9 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-8
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 4.4 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.