OPA2695IRGTT

Texas Instruments
595-OPA2695IRGTT
OPA2695IRGTT

Mfr.:

Description:
Operational Amplifiers - Op Amps Ultra-WB Crnt-Feed b ack Op Amp A 595-OP A 595-OPA2695IRGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp157.776 Rp157.776
Rp122.184 Rp1.221.840
Rp113.378 Rp2.834.450
Rp103.655 Rp10.365.500
Full Reel (Order in multiples of 250)
Rp95.766 Rp23.941.500
Rp91.730 Rp45.865.000
Rp89.345 Rp89.345.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.1 GHz
2.9 kV/us
3.5 mV
60 uA
12 V
3.5 V
12.9 mA
120 mA
56 dB
1.8 nV/sqrt Hz
VQFN-16
SMD/SMT
Shutdown
- 40 C
+ 85 C
OPA2695
Reel
Cut Tape
MouseReel
Amplifier Type: High Speed Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 18 pA
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.75 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 56 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 24,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.