OPA2863ADGKR

Texas Instruments
595-OPA2863ADGKR
OPA2863ADGKR

Mfr.:

Description:
Precision Amplifiers Dual high-precision low-power 105MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.330

Stock:
2.330 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp97.417 Rp97.417
Rp65.862 Rp658.620
Rp61.276 Rp1.531.900
Rp53.937 Rp5.393.700
Rp51.185 Rp12.796.250
Rp45.865 Rp22.932.500
Rp38.710 Rp38.710.000
Full Reel (Order in multiples of 2500)
Rp37.426 Rp93.565.000
Rp36.692 Rp183.460.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
50 MHz
100 V/us
10 uV
300 nA
12.6 V
2.7 V
800 uA
30 mA
95 dB
6.3 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2863A
Reel
Cut Tape
Amplifier Type: Differential
Brand: Texas Instruments
Development Kit: DEM-OPA-DSN-EVM
In - Input Noise Current Density: 0.5 pA/sqrt Hz
Input Type: Rail to Rail
Ios - Input Offset Current: 10 nA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Settling Time: 70 ns
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx863A Voltage-Feedback Amplifiers

Texas Instruments OPAx863A Voltage-Feedback Amplifiers are low-power, unity-gain stable, rail-to-rail input and output, voltage-feedback operational amplifiers. These are trimmed in the package to offer high precision performance with a maximum input offset voltage of 95µV and offset drift of 1.2µV/°C for high accuracy measurements over temperature.