OPA2992QDRQ1

Texas Instruments
595-OPA2992QDRQ1
OPA2992QDRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive dual 40 - V 10-MHz rail-to-r

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.338

Stock:
2.338 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp55.038 Rp55.038
Rp41.279 Rp412.790
Rp37.793 Rp944.825
Rp33.940 Rp3.394.000
Rp32.106 Rp8.026.500
Rp31.555 Rp15.777.500
Rp30.638 Rp30.638.000
Full Reel (Order in multiples of 3000)
Rp28.803 Rp86.409.000
Rp28.253 Rp169.518.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
10.6 MHz
32 V/us
210 uV
10 pA
40 V
2.7 V
90 mA
115 dB
7 nV/sqrt Hz
SMD/SMT
- 40 C
+ 125 C
OPA2992
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 60 fA
Ios - Input Offset Current: 10 pA
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx992/OPAx992-Q1 Low Noise Op Amp

Texas Instruments OPAx992/OPAx992-Q1 Low-Offset-Voltage Low Noise Operational Amplifier (Op Amp) is a family of high voltage (40V) general-purpose operational amplifiers. These devices offer excellent DC precision and AC performance, including rail-to-rail input/output, low offset (±210µV, typ.), low offset drift (±0.25µV/°C, typ.) and low noise (7nV/√Hz at 1kHz, 4.4nV/√Hz at 10kHz).