OPA328DBVR

Texas Instruments
595-OPA328DBVR
OPA328DBVR

Mfr.:

Description:
Precision Amplifiers Precision zero-cros sover 50- V offset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
OPA328
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Precision Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx328 Operational Amplifiers

Texas Instruments OPAx328 Operational Amplifiers are single-channel and dual-channel precision, low-voltage CMOS operational amplifiers optimized for low noise and wide bandwidth. The OPAx328 features a linear input stage with zero crossover distortion that allows an excellent common mode rejection ratio (CMRR) of 120dB (typical) over the full input range. The device's input common-mode voltage range extends 100mV beyond the negative and positive supply rails.

In Stock: 10.249

Stock:
10.249 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp49.167 Rp49.167
Rp37.059 Rp370.590
Rp34.124 Rp853.100
Rp29.904 Rp2.990.400
Rp28.253 Rp7.063.250
Rp27.152 Rp13.576.000
Rp26.235 Rp26.235.000
Full Reel (Order in multiples of 3000)
Rp24.951 Rp74.853.000
Rp24.033 Rp144.198.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.