OPA3355UA
Images are for reference only
See Product Specifications
See Product Specifications
595-OPA3355UA
OPA3355UA
Mfr.:
Description:
High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Triple
High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Triple
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp54.671 | Rp21.868.400 | |
| Rp54.304 | Rp27.152.000 | |
| Rp51.002 | Rp51.002.000 | |
| Rp49.718 | Rp149.154.000 |
Datasheet
Images
Models
PCN
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
