OPA341NA/3K

Texas Instruments
595-OPA341NA/3K
OPA341NA/3K

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5MHz RRIO L ow Power A 595-OPA3 A 595-OPA341NA/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.006

Stock:
3.006 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp73.201 Rp73.201
Rp54.671 Rp546.710
Rp49.901 Rp1.247.525
Rp44.764 Rp4.476.400
Rp42.379 Rp10.594.750
Rp41.279 Rp20.639.500
Rp39.260 Rp39.260.000
Full Reel (Order in multiples of 3000)
Rp38.160 Rp114.480.000
6.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp71.733
Min:
1

Similar Product

Texas Instruments OPA341NA/250
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5MHz RRIO L ow Power A 595-OPA3 A 595-TLV9061SIDBVR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5.5 MHz
6 V/us
6 mV
10 pA
5.5 V
2.7 V
750 uA
50 mA
90 dB
25 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 55 C
+ 125 C
OPA341
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 87.96 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.