OPA374AIDBVR
Images are for reference only
See Product Specifications
See Product Specifications
595-OPA374AIDBVR
OPA374AIDBVR
Mfr.:
Description:
Operational Amplifiers - Op Amps 6.5MHz 585uA Rail-2- Rail I/O CMOS A 595 A 595-OPA374AIDBVT
Operational Amplifiers - Op Amps 6.5MHz 585uA Rail-2- Rail I/O CMOS A 595 A 595-OPA374AIDBVT
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
11.925Expected 23/06/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp23.483 | Rp23.483 | |
| Rp16.970 | Rp169.700 | |
| Rp15.374 | Rp384.350 | |
| Rp13.594 | Rp1.359.400 | |
| Rp12.750 | Rp3.187.500 | |
| Rp12.237 | Rp6.118.500 | |
| Rp11.852 | Rp11.852.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp11.118 | Rp33.354.000 | |
| Rp10.898 | Rp65.388.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp31.188
Min:
1
Similar Product
Texas Instruments
Operational Amplifiers - Op Amps 6.5MHz 585uA Rail-2- Rail I/O CMOS A 595 A 595-TLV9061IDBVR
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet
Application Notes
Images
Models
PCN
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
