OPA3832ID

Texas Instruments
595-OPA3832ID
OPA3832ID

Mfr.:

Description:
High Speed Operational Amplifiers Tr Lo-Pwr Hi-Spd Fix ed-Gain Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp119.066 Rp119.066
Rp94.482 Rp944.820
Rp80.172 Rp4.008.600
Rp76.503 Rp7.650.300
Rp72.467 Rp18.116.750
Rp71.366 Rp35.683.000
Rp70.632 Rp70.632.000
Rp70.082 Rp175.205.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA3832
3 Channel
80 MHz
325 V/us
82 mA
13 uA
1.4 mV
11 V
2.8 V
3.9 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 9.3 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA3832 Fixed-Gain Operational Amplifier

Texas Instruments Triple, low-power, high-speed, fixed-gain amplifier designed to operate on a single +3V to +11V power supply.