OPA4187IDR

Texas Instruments
595-OPA4187IDR
OPA4187IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 561

Stock:
561 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp63.844 Rp63.844
Rp48.067 Rp480.670
Rp44.214 Rp1.105.350
Rp39.811 Rp3.981.100
Rp37.609 Rp9.402.250
Rp36.509 Rp18.254.500
Rp35.408 Rp35.408.000
Full Reel (Order in multiples of 2500)
Rp34.307 Rp85.767.500
Rp33.573 Rp167.865.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp83.841
Min:
1

Similar Product

Texas Instruments OPA4187ID
Texas Instruments
Operational Amplifiers - Op Amps Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
10 uV
350 pA
30 mA
140 dB
SOIC-14
SMD/SMT
- 40 C
+ 125 C
OPA4187
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 160 fA/sqrt Hz
Input Type: Negative Rail
Ios - Input Offset Current: 14.5 nA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.035 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx187 Zero-Drift Operational Amplifiers

Texas Instruments OPAx187 Zero-Drift Operational Amplifiers use auto-zeroing techniques to simultaneously provide low-offset voltage (1µV), and near zero drift over time and temperature. These miniature, high-precision, low-quiescent-current amplifiers offer high input impedance and rail-to-rail output swing within 5mV of the rails into high-impedance loads. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of 4.5V to 36V (±2.25V to ±18V). The single version of the OPAx187 device is available in microsize 8-pin VSSOP, 5-pin SOT-23 and 8-pin SOIC packages. The dual version is offered in 8-pin VSON, 8-pin VSSOP and 8-pin SOIC packages. The quad version is offered in 14-pin SO and 14-pin TSSOP packages.