OPA4187IPWR

Texas Instruments
595-OPA4187IPWR
OPA4187IPWR

Mfr.:

Description:
Precision Amplifiers Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.735

Stock:
1.735 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp85.859 Rp85.859
Rp64.945 Rp649.450
Rp59.808 Rp1.495.200
Rp54.121 Rp5.412.100
Rp51.369 Rp12.842.250
Rp51.185 Rp25.592.500
Rp49.351 Rp49.351.000
Full Reel (Order in multiples of 2000)
Rp46.782 Rp93.564.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp109.526
Min:
1

Similar Product

Texas Instruments OPA4187IPW
Texas Instruments
Precision Amplifiers Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
550 kHz
200 mV/us
1 uV
100 pA
36 V
4.5 V
100 uA
30 mA
145 dB
15 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4187
Reel
Cut Tape
MouseReel
Amplifier Type: Low-Power Zero Drift Op Amp
Brand: Texas Instruments
In - Input Noise Current Density: 160 fA
Ios - Input Offset Current: 100 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 160 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.035 %
Voltage Gain dB: 140 dB, 160 dB
Unit Weight: 119,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx187 Zero-Drift Operational Amplifiers

Texas Instruments OPAx187 Zero-Drift Operational Amplifiers use auto-zeroing techniques to simultaneously provide low-offset voltage (1µV), and near zero drift over time and temperature. These miniature, high-precision, low-quiescent-current amplifiers offer high input impedance and rail-to-rail output swing within 5mV of the rails into high-impedance loads. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of 4.5V to 36V (±2.25V to ±18V). The single version of the OPAx187 device is available in microsize 8-pin VSSOP, 5-pin SOT-23 and 8-pin SOIC packages. The dual version is offered in 8-pin VSON, 8-pin VSSOP and 8-pin SOIC packages. The quad version is offered in 14-pin SO and 14-pin TSSOP packages.