OPA4330AID

Texas Instruments
595-OPA4330AID
OPA4330AID

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8V35uAmicroPower P rec0 Drift CMOS A 5 A 595-OPA4330AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:
281 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp87.327 Rp87.327
Rp66.413 Rp664.130
Rp57.973 Rp2.898.650
Rp55.405 Rp5.540.500
Rp47.149 Rp11.787.250
Rp46.599 Rp116.497.500
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp74.118
Min:
1

Similar Product

Texas Instruments OPA4330AIDR
Texas Instruments
Operational Amplifiers - Op Amps 1.8V35uAmicroPower P rec0 Drift CMOS A 5 A 595-OPA4330AID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
50 uV
300 pA
5.5 V, +/- 900 mV
1.8 V, +/- 2.75 V
5 mA
115 dB
SOIC-14
SMD/SMT
- 40 C
+ 125 C
OPA4330
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 7 V
Minimum Dual Supply Voltage: +/- 2.75 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.8 V to 5.5 V
Unit Weight: 208,300 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OPA4330 CMOS Zero-Drift Op Amps

Texas Instruments OPA4330 4-channel CMOS Zero-Drift operational amplifiers (op amps) offer precision performance and low cost and feature a proprietary auto-calibration technique that simultaneously provides low offset voltage (50µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current. TI OPA4330 CMOS op amps feature rail-to-rail input and output in addition to near flat 1/f noise. TI OPA4330 op amps are optimized for low-voltage operation as low as +1.8V and up to +5.5V and are ideal for a battery-powered instruments, temperature measurement applications, transducer applications, and more.
Learn More

OPAx330 CMOS Operational Amplifiers

Texas Instruments OPAx330 CMOS Operational Amplifiers (op amps) offer precision performance and an unmatched price. The OPAx330 zero-drift op amps use a proprietary auto-calibration technique to simultaneously provide low offset voltage (50µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current.