OPA4330AIRGYR

Texas Instruments
595-OPA4330AIRGYR
OPA4330AIRGYR

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8V 35uA microPwr 0 Drift CMOS Op Amp A A 595-OPA4330AIRGYT
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp84.575 Rp84.575
Rp63.844 Rp638.440
Rp58.524 Rp1.463.100
Rp52.836 Rp5.283.600
Rp50.085 Rp12.521.250
Rp49.718 Rp24.859.000
Rp46.782 Rp46.782.000
Full Reel (Order in multiples of 3000)
Rp45.682 Rp137.046.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp95.766
Min:
1

Similar Product

Texas Instruments OPA4330AIRGYT
Texas Instruments
Operational Amplifiers - Op Amps 1.8V 35uA microPwr 0 Drift CMOS Op Amp A A 595-OPA4330AIRGYR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
50 uV
300 pA
5.5 V
1.8 V
5 mA
115 dB
VQFN-14
SMD/SMT
- 40 C
+ 125 C
OPA4330
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 32,200 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx330 CMOS Operational Amplifiers

Texas Instruments OPAx330 CMOS Operational Amplifiers (op amps) offer precision performance and an unmatched price. The OPAx330 zero-drift op amps use a proprietary auto-calibration technique to simultaneously provide low offset voltage (50µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current.