OPA4340UAG4
Images are for reference only
See Product Specifications
See Product Specifications
595-OPA4340UAG4
OPA4340UAG4
Mfr.:
Description:
Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail ALT 595-OPA4 ALT 595-OPA4340UA
Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail ALT 595-OPA4 ALT 595-OPA4340UA
Datasheet:
In Stock: 6.149
-
Stock:
-
6.149 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp150.437 | Rp150.437 | |
| Rp116.497 | Rp1.164.970 | |
| Rp108.058 | Rp5.402.900 | |
| Rp86.593 | Rp8.659.300 | |
| Rp86.410 | Rp21.602.500 | |
| 3.000 | Quote |
Alternative Packaging
Similar Product
Texas Instruments
Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail A 595-OPA434 A 595-OPA4340UA/2K5
Datasheet
Images
Models
PCN
SPICE Models
Technical Resources
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Indonesia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9