OPA4374AIDR
Images are for reference only
See Product Specifications
See Product Specifications
595-OPA4374AIDR
OPA4374AIDR
Mfr.:
Description:
Operational Amplifiers - Op Amps Quad 6.5MHz 585uA R- to-R I/O CMOS A 595 A 595-OPA4374AID
Operational Amplifiers - Op Amps Quad 6.5MHz 585uA R- to-R I/O CMOS A 595 A 595-OPA4374AID
Datasheet:
In Stock: 1.795
-
Stock:
-
1.795 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp41.095 | Rp41.095 | |
| Rp30.454 | Rp304.540 | |
| Rp27.886 | Rp697.150 | |
| Rp24.767 | Rp2.476.700 | |
| Rp23.483 | Rp5.870.750 | |
| Rp22.566 | Rp11.283.000 | |
| Rp21.832 | Rp21.832.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp19.080 | Rp47.700.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Texas Instruments
Operational Amplifiers - Op Amps Quad 6.5MHz 585uA R- to-R I/O CMOS A 595 A 595-OPA4374AIDR
Datasheet
Images
Models
PCN
SPICE Models
Technical Resources
- CNHTS:
- 8542319000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Indonesia
