OPA462IDDAR

Texas Instruments
595-OPA462IDDAR
OPA462IDDAR

Mfr.:

Description:
Operational Amplifiers - Op Amps 180-V wide bandwidt h (6.5 MHz) high-sl A 595-OPA462IDDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp297.389 Rp743.472.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp485.619
Min:
1

Similar Product

Texas Instruments OPA462IDDA
Texas Instruments
Operational Amplifiers - Op Amps 180-V wide bandwidt h (6.5 MHz) high-sl A 595-OPA462IDDAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
6.5 MHz
32 V/us
200 uV
100 pA
180 V, +/- 90 V
12 V, +/- 6 V
45 mA
120 dB
23 nV/sqrt Hz
SOIC-8
SMD/SMT
- 40 C
+ 85 C
OPA462
Reel
3 dB Bandwidth: 25 kHz
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 450 fA
Ios - Input Offset Current: 100 pA
Maximum Dual Supply Voltage: +/- 90 V
Minimum Dual Supply Voltage: +/- 6 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.0025 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA462 High Voltage Operational Amplifier

Texas Instruments OPA462 High Voltage Operational Amplifier (Op Amp) is a high voltage (180V) and high current drive (45mA) op amp. The device is unity-gain stable and has a gain-bandwidth product of 6.5MHz. The OPA462 is internally protected against over-temperature conditions and current overloads. The device is fully specified to perform over a wide power-supply range of ±6V to ±90V, or on a single supply of 12V to 180V. The status flag is an open-drain output that allows the device to be easily referenced to standard low-voltage logic circuitry. This high-voltage op amp provides excellent accuracy and wide output swing and is free from phase inversion problems that are often found in similar amplifiers.