OPA4H014PWSEP

Texas Instruments
595-OPA4H014PWSEP
OPA4H014PWSEP

Mfr.:

Description:
Precision Amplifiers Radiation-tolerant, 11-MHz, low-noise, precision rail-to-rail output JFET amplifier 14-TSSOP -55 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.229.239 Rp16.229.239
Rp13.895.994 Rp138.959.940

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
11 MHz
20 V/us
30 uV
500 fA
18 V
4.5 V
2 mA
120 dB
8 nV/sqrt Hz
TSSOP-14
SMD/SMT
Shutdown
- 55 C
+ 125 C
OPA4H014
Tube
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.8 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 500 fA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 0.1 uV/V
Settling Time: 1.6 us
Factory Pack Quantity: 2
Subcategory: Amplifier ICs
THD plus Noise: 0.00005 %
Vcm - Common Mode Voltage: - 100 mV to - 3.5 V
Voltage Gain dB: 126 dB
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.