OPA548F/500

Texas Instruments
595-OPA548F/500
OPA548F/500

Mfr.:

Description:
Operational Amplifiers - Op Amps Hi-Vltg Hi-Current E xc Output Swing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
2.000
Expected 27/11/2026
2.000
Expected 25/01/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp405.447 Rp405.447
Rp324.357 Rp3.243.570
Rp303.993 Rp7.599.825
Rp284.180 Rp28.418.000
Rp278.676 Rp69.669.000
Full Reel (Order in multiples of 500)
Rp264.549 Rp132.274.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp462.136
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
10 V/us
10 mV
500 nA
60 V
8 V
17 mA
3 A
95 dB
90 nV/sqrt Hz
TO-263-7
SMD/SMT
Shutdown
- 40 C
+ 85 C
OPA548
Reel
Cut Tape
MouseReel
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 200 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 30 V
Minimum Dual Supply Voltage: +/- 4 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.