OPA593DNTT

Texas Instruments
595-OPA593DNTT
OPA593DNTT

Mfr.:

Description:
Operational Amplifiers - Op Amps 85-V 100-uV wide-ba ndwidth (10 MHz) hig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 872

Stock:
872 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp225.656 Rp225.656
Rp176.672 Rp1.766.720
Rp164.564 Rp4.114.100
Rp150.988 Rp15.098.800
Full Reel (Order in multiples of 250)
Rp149.520 Rp37.380.000
Rp140.714 Rp70.357.000
Rp137.595 Rp137.595.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
OPA593
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPA593 Precision Operational Amplifier

Texas Instruments OPA593 Precision Operational Amplifier (Op AMP) is a high-voltage (85V), high-precision, wide-bandwidth (10MHz), high-output-current (250mA), unity-gain-stable, power op amp. The OPA593 uses a laser trimming technique to improve the offset voltage (20µV, typical) and offset voltage drift (0.4µV/°C, typical), thus avoiding the need for calibration. This device features mux-friendly inputs that enable differential input voltage range to the supply rails and help improve settling performance in multichannel systems.