OPA598DNTR

Texas Instruments
595-OPA598DNTR
OPA598DNTR

Mfr.:

Description:
Operational Amplifiers - Op Amps 85V 100uV wide-band width (10MHz) high-o

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
Rp62.560 Rp312.800.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
45 V/us
50 mV
350 pA
85 V
8 V
106 dB
75 nV/sqrt Hz
WSON-12
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA598
Reel
Amplifier Type: Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 12 fA
Ios - Input Offset Current: 250 pA
Maximum Dual Supply Voltage: 42.5 V
Minimum Dual Supply Voltage: 4 V
Moisture Sensitive: Yes
Output Type: 300 mA
Product: Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
THD plus Noise: 110 dB
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
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.