OPA814DBVR

Texas Instruments
595-OPA814DBVR
OPA814DBVR

Mfr.:

Description:
High Speed Operational Amplifiers OP AMP WIDEBAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.879

Stock:
1.879 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp150.804 Rp150.804
Rp116.864 Rp1.168.640
Rp108.425 Rp2.710.625
Rp99.068 Rp9.906.800
Rp94.115 Rp23.528.750
Rp92.097 Rp46.048.500
Rp89.345 Rp89.345.000
Full Reel (Order in multiples of 3000)
Rp85.125 Rp255.375.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA814
1 Channel
250 MHz
750 V/us
80 dB
84 dB
30 mA
2 pA
100 uV
12.6 V
6 V
16 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 5.3 nV/sqrt Hz
In - Input Noise Current Density: 11 fA
Input Type: FET
Ios - Input Offset Current: 500 pA
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Topology: Boost
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA814 Unity-Gain Stable Voltage-Feedback Op Amp

Texas Instruments OPA814 Unity-Gain Stable Voltage-Feedback Operational Amplifier (Op Amp) is designed for high-speed, high-precision, and wide-dynamic-range applications. The OPA814 has a low-noise junction gate field-effect transistor (JFET) input stage with a wide gain bandwidth of 250MHz and a supply range from 6V to 12.6V. The fast slew rate of 750V/µs allows a wide large-signal bandwidth and low distortion when used as a high-impedance buffer in high-speed digitizers, active probes, and other test and measurement applications.