OPA859YR

Texas Instruments
595-OPA859YR
OPA859YR

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8 GHz Unity-Gain B andwidth 3.3 nV/vHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
900 MHz
1.15 kV/us
5 mV
5 pA
5.25 V
3.3 V
70 dB
3.3 nV/sqrt Hz
Die
SMD/SMT
- 40 C
+ 125 C
OPA859
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 1 V/V
Gain V/V: 1 V/V
Input Type: CMOS
Ios - Input Offset Current: 5 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA859/OPA859-Q1 Wideband Low-Noise Op Amps

Texas Instruments OPA859/OPA859-Q1 Wideband Low-Noise Operational Amplifier comes with CMOS inputs for wideband transimpedance and voltage amplifier applications. When the device is configured as a transimpedance amplifier (TIA), the 0.9GHz gain bandwidth product (GBWP) enables high closed-loop bandwidths in low-capacitance photodiode applications.

In Stock: 2.993

Stock:
2.993 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp100.353 Rp100.353
Rp76.686 Rp766.860
Rp70.632 Rp1.765.800
Rp64.028 Rp6.402.800
Rp61.092 Rp15.273.000
Rp60.175 Rp30.087.500
Rp59.808 Rp59.808.000
Full Reel (Order in multiples of 3000)
Rp59.808 Rp179.424.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.