PCA9306DCUR

Texas Instruments
595-PCA9306DCUR
PCA9306DCUR

Mfr.:

Description:
Translation - Voltage Levels Dual BiDir I2C-Bus & SMBus Vltg Lvl-Tran A 595-PCA9306DCUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
33.006
Expected 25/06/2026
48.000
Expected 01/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 620
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp15.961 Rp15.961
Rp11.283 Rp112.830
Rp9.888 Rp247.200
Rp8.861 Rp886.100
Rp8.256 Rp2.064.000
Rp8.182 Rp4.091.000
Full Reel (Order in multiples of 3000)
Rp8.182 Rp24.546.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp23.666
Min:
1

Similar Product

Texas Instruments PCA9306DCUT
Texas Instruments
Translation - Voltage Levels Dual BiDir I2C-Bus & SMBus Vltg Lvl-Tran A 595-PCA9306DCUR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Voltage Level Translator
VSSOP-8
5.5 V
1.2 V
PCA9306
1.2 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 9,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.