PCF8574ADWE4

Texas Instruments
595-PCF8574ADWE4
PCF8574ADWE4

Mfr.:

Description:
Interface - I/O Expanders Remote 8-Bit I/O Expander for I2C-Bus

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.328

Stock:
4.328 Can Dispatch Immediately
Quantities greater than 4328 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp43.113,10 Rp43.113,10
Rp31.738,58 Rp317.385,80
Rp28.986,68 Rp724.667,00
Rp25.684,40 Rp3.082.128,00
Rp24.216,72 Rp6.780.681,60
Rp23.482,88 Rp12.211.097,60
Rp22.749,04 Rp22.749.040,00
Rp22.015,20 Rp55.478.304,00
Rp21.464,82 Rp107.324.100,00

Similar Product

Texas Instruments PCF8574ADWR
Texas Instruments
Interface - I/O Expanders 8bit I/O Expndr A 59 5-PCF8574ADW A 595- A 595-PCF8574ADW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCF8574A
SMD/SMT
SOIC-16
I2C, Serial
8 I/O
With Interrupt
2.5 V
6 V
100 kHz
- 40 C
+ 85 C
Tube
1 kV
Brand: Texas Instruments
Features: Interrupt Pin
Logic Family: PCF8574A
Operating Supply Voltage: 2.5 V to 6 V
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.