PCI1520PDVG4

Texas Instruments
595-PCI1520PDVG4
PCI1520PDVG4

Mfr.:

Description:
I/O Controller Interface IC PC CARD CONTROLLER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp199.238 Rp199.238
Rp155.574 Rp1.555.740
Rp144.750 Rp3.618.750
Rp132.458 Rp14.305.464
Rp125.854 Rp31.715.208
Rp123.285 Rp44.382.600
Rp120.533 Rp130.175.640
2.520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
LQFP-208
PCI1520
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: I/O Controller Interface IC
Protocol Supported: PC Card
Factory Pack Quantity: 36
Subcategory: Interface ICs
Unit Weight: 2,544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCI1520 Dual-Slot CardBus Controller

Texas Instruments PCI1520 Dual-Slot CardBus Controller is designed to meet the PCI Bus Power Management Interface Specification for PCI to CardBus Bridges. It is an ultra-low power high-performance PCI-to-CardBus controller that supports two independent card sockets compliant with the PC Card Standard (rev. 7.1). The PCI1520 provides features that make it the best choice for bridging between PCI and PC Cards in both notebook and desktop computers. The 1997 PC Card Standard retains the 16-bit PC Card specification defined in PCI Local Bus Specification and defines the new 32-bit PC Card, CardBus, capable of full 32-bit data transfers at 33MHz. The PCI1520 supports any combination of 16-bit and CardBus PC Cards in the two sockets, powered at 5V or 3.3V, as required.