PCI1520ZWT

595-PCI1520ZWT
PCI1520ZWT

Mfr.:

Description:
I/O Controller Interface IC PC card controller 209-NFBGA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp174.837 Rp174.837
Rp136.127 Rp1.361.270
Rp116.497 Rp2.912.425
Rp112.278 Rp10.105.020
Rp110.810 Rp29.918.700
Rp109.709 Rp59.242.860
Rp108.058 Rp116.702.640
2.520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
NFBGA-209
PCI1520
PC Card Controllers
I2C
5 I/O
3.6 V
3.3 V
0 C
+ 70 C
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Embedded Options: Embedded
Integrated Graphics: With Graphics
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 90
Subcategory: Interface ICs
Type: PC Card Controller
Watchdog Timers: No Watchdog Timer
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
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCI1520 Dual-Slot CardBus Controller

Texas Instruments PCI1520 Dual-Slot CardBus Controller is designed to meet the PCI Bus Power Management Interface Specification for PCI to CardBus Bridges. It is an ultra-low power high-performance PCI-to-CardBus controller that supports two independent card sockets compliant with the PC Card Standard (rev. 7.1). The PCI1520 provides features that make it the best choice for bridging between PCI and PC Cards in both notebook and desktop computers. The 1997 PC Card Standard retains the 16-bit PC Card specification defined in PCI Local Bus Specification and defines the new 32-bit PC Card, CardBus, capable of full 32-bit data transfers at 33MHz. The PCI1520 supports any combination of 16-bit and CardBus PC Cards in the two sockets, powered at 5V or 3.3V, as required.

FEATURED PRODUCTS
TEXAS INSTRUMENTS